Part Details for 200A103KT50XT by Kyocera AVX Components
Overview of 200A103KT50XT by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200A103KT50XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-200A103KT50XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film .01UF 50V 10% 0505 | 0 |
|
$2.8500 / $5.5800 | Order Now |
DISTI #
200A103KT50XT
|
TTI | Silicon RF Capacitors / Thin Film .01UF 50V 10% 0505 Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$3.4900 | Buy Now |
Part Details for 200A103KT50XT
200A103KT50XT CAD Models
200A103KT50XT Part Data Attributes
|
200A103KT50XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200A103KT50XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 200A103KT50XT
This table gives cross-reference parts and alternative options found for 200A103KT50XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200A103KT50XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200A103KTN50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XT vs 200A103KTN50XC100 |
200A103KW50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XT vs 200A103KW50XT |
200A103KT50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XT vs 200A103KT50XC100 |
200A103KT50TV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200A103KT50XT vs 200A103KT50TV |
200A103KP50XT1K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XT vs 200A103KP50XT1K |
200A103KCA50TV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 200A103KT50XT vs 200A103KCA50TV |
200A103KW50XT1K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XT vs 200A103KW50XT1K |
200A103KWN50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XT vs 200A103KWN50XC100 |
200A103KCA50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XT vs 200A103KCA50XT |
200A103KP50XC100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 200A103KT50XT vs 200A103KP50XC100 |