Part Details for 200D337X0075A2 by Vishay Sprague
Overview of 200D337X0075A2 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 200D337X0075A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$120.0000 | Buy Now |
|
Quest Components | 1 |
|
$130.0000 | Buy Now |
Part Details for 200D337X0075A2
200D337X0075A2 CAD Models
200D337X0075A2 Part Data Attributes
|
200D337X0075A2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
200D337X0075A2
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 330uF, CHASSIS MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | 200D | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 980 mA | |
Surface Mount | NO | |
Terminal Shape | LUG |