Part Details for 200H-3-1-1000/6000-113 by NOSHOK Inc
Overview of 200H-3-1-1000/6000-113 by NOSHOK Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200H-3-1-1000/6000-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8733
|
Newark | Pressure Switch, Spdt, 1000-6000Psi, Pressure Fitting Style:1/8" Mnpt, Operating Pressure Min:1000Psi, Operating Pressure Max:6000Psi, Contact Configuration:Spdt, Sensor Mounting:Stud, Electrical Connection:3 Pin Male Connector Rohs Compliant: Yes |Noshok 200H-3-1-1000/6000-113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.2300 | Buy Now |
DISTI #
4681-200H-3-1-1000/6000-113-ND
|
DigiKey | Mechanical Pressure Switch Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
10 In Stock |
|
$87.6600 | Buy Now |
DISTI #
74781480
|
RS | Mechanical Compact SPDT Pressure Switch, 200H Series Snap Action, 3-Pin Male | NOSHOK 200H-3-1-1000/6000-113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7600 | RFQ |
DISTI #
4308911
|
element14 Asia-Pacific | PRESSURE SWITCH, SPDT, 1000-6000PSI RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$134.8983 | Buy Now |
DISTI #
4308911
|
Farnell | PRESSURE SWITCH, SPDT, 1000-6000PSI RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$185.4243 | Buy Now |