200H-3-1-125/600-113
NOSHOK Inc

Overview of 200H-3-1-125/600-113 by NOSHOK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68004-200H Amphenol Communications Solutions 68004-200H-BERG 100CC SR STRA
ADC1443D200HD-C1 Renesas Electronics Corporation Dual channel 14-bit ADC; 200 Msps; JESD204B serial outputs
10127402-00H1240LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, Vertical, Press Fit, 6HP , 2LP, 24S

Price & Stock for 200H-3-1-125/600-113 by NOSHOK Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75AK8743
Newark Pressure Switch, Spdt, 125-600Psi, Pressure Fitting Style:1/8" Mnpt, Operating Pressure Min:125Psi, Operating Pressure Max:600Psi, Contact Configuration:Spdt, Product Range:200 Series, Electrical Connection:3 Pin Male Connector Rohs Compliant: Yes |Noshok 200H-3-1-125/600-113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 4681-200H-3-1-125/600-113-ND
DigiKey Mechanical Pressure Switch Min Qty: 1 Container: Case MARKETPLACE PRODUCT 9
In Stock
  • 1 $87.6600
$87.6600 Buy Now
DISTI # 74781422
RS Pressure Transmitter, High Perf, 0 to 150 psi 3-wire, DIN form C, 3 ft cable | NOSHOK 200H-3-1-125/600-113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $114.7600
$114.7600 RFQ

CAD Models for 200H-3-1-125/600-113 by NOSHOK Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200H-3-1-125/600-113 by NOSHOK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200H-3-1-125/600-113 by NOSHOK Inc

Select Manufacturer
Which Manufacturer of 200H-3-1-125/600-113 would you like to use for your alert(s)?
  • Please alert me when 200H-3-1-125/600-113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200H-3-1-125/600-113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200H-3-1-125/600-113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200H-3-1-125/600-113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200H-3-1-125/600-113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200H-3-1-125/600-113 by NOSHOK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: