Part Details for 200H-3-2-1000/6000-77 by NOSHOK Inc
Overview of 200H-3-2-1000/6000-77 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-200H | Amphenol Communications Solutions | 68004-200H-BERG 100CC SR STRA | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 200H-3-2-1000/6000-77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8766
|
Newark | Pressure Switch, Spdt, 1000-6000Psi, Pressure Fitting Style:1/4" Mnpt, Operating Pressure Min:1000Psi, Operating Pressure Max:6000Psi, Contact Configuration:Spdt, Product Range:200 Series, Electrical Connection:Flying Leads Rohs Compliant: Yes |Noshok 200H-3-2-1000/6000-77 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4681-200H-3-2-1000/6000-77-ND
|
DigiKey | Mechanical Pressure Switch Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
10 In Stock |
|
$77.6300 | Buy Now |
DISTI #
74781483
|
RS | Pressue Transmitter, High Accuracy 10000 psi, 3-wire, 1/4NPT male, M12 x 1 4 pin | NOSHOK 200H-3-2-1000/6000-77 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$101.6300 | RFQ |