Part Details for 2010-1511-000 by Radiall
Overview of 2010-1511-000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1717
|
Newark | Smb M Ra Bhd Rohs Compliant: Yes |Radiall 2010-1511-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $13.4900 | Buy Now |
DISTI #
2201-2010-1511-000-ND
|
DigiKey | SMB M RA BHD Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5086 / $19.1700 | Buy Now |
DISTI #
2010-1511-000
|
Avnet Americas | SMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD - Bulk (Alt: 2010-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6624 / $16.2792 | Buy Now |
DISTI #
501-2010-1511-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD RoHS: Compliant | 21 |
|
$12.8500 / $18.4200 | Buy Now |
DISTI #
71092274
|
RS | RF Connector SMB M RA BHD | RADIALL 2010-1511-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$12.3100 / $17.5800 | Buy Now |
|
Quest Components | CONCM | 9 |
|
$14.4563 / $19.2750 | Buy Now |
|
Quest Components | CONCM | 14 |
|
$17.8294 / $21.6844 | Buy Now |
|
Quest Components | CONCM | 12 |
|
$19.2750 / $21.6844 | Buy Now |
DISTI #
2010-1511-000
|
Avnet Americas | SMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD - Bulk (Alt: 2010-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6624 / $16.2792 | Buy Now |
DISTI #
2010-1511-000
|
Avnet Americas | SMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD - Bulk (Alt: 2010-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6624 / $16.2792 | Buy Now |
Part Details for 2010-1511-000
2010-1511-000 CAD Models
2010-1511-000 Part Data Attributes
|
2010-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
2010-1511-000
Radiall
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5GHZ | |
Body Breadth | 0.275 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 62.272 N | |
Insertion Loss | 0.6 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 2010-1511-000
This table gives cross-reference parts and alternative options found for 2010-1511-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010-1511-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010-1511-000 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack, | Applied Engineering Products (AEP) | 2010-1511-000 vs 2010-1511-000 |