Part Details for 201007J010JT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007J010JT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201007J010JT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-201007J010JT4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2010 3/4W 5% T/R-4000 RoHS: Compliant | 0 |
|
$0.0080 / $0.0100 | Order Now |
DISTI #
201007J010JT4E
|
TME | Resistor: thick film, SMD, 2010, 1Ω, 750mW, ±5%, -55÷155°C Min Qty: 4000 | 8000 |
|
$0.0119 / $0.0135 | Buy Now |
DISTI #
SMD2010-1R
|
TME | Resistor: thick film, SMD, 2010, 1Ω, 0.75W, ±5%, -55÷155°C Min Qty: 100 | 23768 |
|
$0.0126 / $0.0443 | Buy Now |
DISTI #
RMC2010-1R0-R
|
Maritex | Chip Resistor, SMD, 2010, 1R0, 1%, 3/4W Min Qty: 1 Package Multiple: 1 | 3900 |
|
$0.0280 / $0.0750 | Buy Now |
Part Details for 201007J010JT4E
201007J010JT4E CAD Models
201007J010JT4E Part Data Attributes
|
201007J010JT4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007J010JT4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 201007J010JT4E
This table gives cross-reference parts and alternative options found for 201007J010JT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007J010JT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X1R0JBL | Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 201007J010JT4E vs MR20X1R0JBL |
RK73BW2HLTEB1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007J010JT4E vs RK73BW2HLTEB1R0J |
CQ1007J010JT4E | Fixed Resistor, 0.75W, 1ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J010JT4E vs CQ1007J010JT4E |
NQ1007J010JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 201007J010JT4E vs NQ1007J010JT4E |
RK73BW2HRTBK1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007J010JT4E vs RK73BW2HRTBK1R0J |
RC2010J1R0-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | 201007J010JT4E vs RC2010J1R0-07-RG70 |
RK73BW2HRTTEB1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007J010JT4E vs RK73BW2HRTTEB1R0J |
MR20X1R0JQL | Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 201007J010JT4E vs MR20X1R0JQL |
MR20X1R0JGL | Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 201007J010JT4E vs MR20X1R0JGL |
RK73B2HLTEB1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007J010JT4E vs RK73B2HLTEB1R0J |