Part Details for 20110D4X103K5E by Vishay Intertechnologies
Results Overview of 20110D4X103K5E by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20110D4X103K5E Information
20110D4X103K5E by Vishay Intertechnologies is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 20110D4X103K5E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20110D4X103K5E
|
Avnet Americas | CS20110D4X103K5 E e1 - Bulk (Alt: 20110D4X103K5E) COO: Mexico RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2634 / $11.8727 | Buy Now |
|
DISTI #
71-20110D4X103K5E
|
Mouser Electronics | Capacitor Arrays & Networks .01 UF 10 PIN 10% C-SIP BU RoHS: Compliant | 0 |
|
$12.1000 / $16.1100 | Order Now |
|
DISTI #
20110D4X103K5E
|
TTI | Capacitor Arrays & Networks .01 UF 10 PIN 10% C-SIP BU RoHS: Exempt pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 200 In Stock |
|
$12.1000 | Buy Now |
US Tariff Estimator: 20110D4X103K5E by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 20110D4X103K5E
20110D4X103K5E Part Data Attributes
|
|
20110D4X103K5E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20110D4X103K5E
Vishay Intertechnologies
Array/Network Capacitor, 50V, X7R, 0.01uF, Through Hole Mount, SIP-10, SIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Array/Network Capacitor | |
| JESD-609 Code | e1 | |
| Length | 25.4 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Network Type | Bussed C Network | |
| Number of Elements | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Code | SIP | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Seated Height-Max | 7.62 Mm | |
| Surface Mount | No | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Shape | Flat | |
| Width | 3.43 Mm |
Alternate Parts for 20110D4X103K5E
This table gives cross-reference parts and alternative options found for 20110D4X103K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20110D4X103K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 20110D4X103K5P | Vishay Intertechnologies | Check for Price | Array/Network Capacitor, 50V, X7R, 0.01uF, Through Hole Mount, SIP-10, SIP | 20110D4X103K5E vs 20110D4X103K5P |
20110D4X103K5E Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 20110D4X103K5E is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
-
Yes, the 20110D4X103K5E is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
-
Yes, the 20110D4X103K5E is qualified to AEC-Q200, which makes it suitable for use in automotive applications.
-
The 20110D4X103K5E has an MSL rating of 1, which means it can be exposed to a maximum of 30°C/60% relative humidity for 192 hours without being damaged.
-
Yes, the 20110D4X103K5E is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.