Part Details for 2012 by Jewell Instruments
Results Overview of 2012 by Jewell Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2012 Information
2012 by Jewell Instruments is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS | |
| 54112-807201250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
| 10127720-121GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 12 Positions, 100u\\ Tin plating, GW Compatible LCP, With Pegs, Tray Packing. |