-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE BLOCK 14 PL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4468
|
Newark | Rectangular Housing, Receptacle, 14Way, Product Range:M Series, Gender:Receptacle, No. Of Positions:14Ways, Pitch Spacing:3.81Mm, For Use With:Amp Type Ii, Type Iii+ And Subminiature Coaxicon Contacts, Svhc:No Svhc (15-Jan-2018), Rohs Compliant: Yes |Amp Te Connectivity 201298-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 582 |
|
$6.9900 / $9.4300 | Buy Now |
DISTI #
76AC3837
|
Newark | Femaleblock14Pl. Rohs Compliant: Yes |Amp Te Connectivity 201298-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3866 |
|
$8.5800 / $13.1300 | Buy Now |
DISTI #
A30179-ND
|
DigiKey | CONN 14POS BLACK PNL MNT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
59 In Stock |
|
$6.0625 / $7.9200 | Buy Now |
DISTI #
201298-1
|
Avnet Americas | Conn Housing RCP 14 POS 3.81mm ST Loose Piece - Bulk (Alt: 201298-1) RoHS: Compliant Min Qty: 5220 Package Multiple: 1305 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4998 / $6.0236 | Buy Now |
DISTI #
571-2012981
|
Mouser Electronics | Rack & Panel Connectors FEMALE BLOCK 14 PL. RoHS: Compliant | 564 |
|
$5.4100 / $8.7700 | Buy Now |
|
Future Electronics | M Series 14 Position 3.81 mm Free Hanging Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1305 Package Multiple: 261 Container: Tray | 0Tray |
|
$5.4000 | Buy Now |
DISTI #
AMP201298-1
|
Heilind Electronics | FEMALE BLOCK 14 PL. | Americas - 1204 in Stock1957 On Order |
|
$6.5149 / $8.2359 | Buy Now |
DISTI #
11590102
|
Verical | FEMALE BLOCK 14 PL Min Qty: 10 Package Multiple: 1 | Americas - 3866 |
|
$6.0700 / $6.4300 | Buy Now |
DISTI #
77306059
|
Verical | FEMALE BLOCK 14 PL Min Qty: 15 Package Multiple: 1 | Americas - 3140 |
|
$6.4898 / $7.8321 | Buy Now |
DISTI #
60162366
|
Verical | FEMALE BLOCK 14 PL Min Qty: 10 Package Multiple: 5 Date Code: 2141 | Americas - 515 |
|
$7.3455 / $11.1834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201298-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201298-1
TE Connectivity
FEMALE BLOCK 14 PL.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 0.44 inch | |
Body Depth | 1.25 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Pitch | 0.15 inch | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |