-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE BLOCK MIN. RECT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145226-1201311LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10145226-0201311LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Through Hole, 288 Position, 0.85mm (0.033in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8831
|
Newark | Female Block Min. Rect. Rohs Compliant: Yes |Amp Te Connectivity 201311-3 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6400 | Buy Now |
DISTI #
201311-3-ND
|
DigiKey | CONN 75POS BLUE PNL MNT Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
231 In Stock |
|
$50.4300 | Buy Now |
DISTI #
201311-3
|
Avnet Americas | Conn Housing RCP 75 POS 3.81mm ST Loose Piece - Bulk (Alt: 201311-3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5031 | Buy Now |
DISTI #
571-201311-3
|
Mouser Electronics | Rack & Panel Connectors FEM BLOCK MIN RECT 75 POS RECPT RoHS: Compliant | 0 |
|
$49.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 21 Weeks Container: Box | 0Box |
|
$47.4700 | Buy Now |
DISTI #
AMP201311-3
|
Heilind Electronics | FEMALE BLOCK MIN. RECT. | Americas - 0 in Stock |
|
$59.3270 | Buy Now |
|
Onlinecomponents.com | FEMALE BLOCK MIN. RECT. RoHS: Compliant |
1 In Stock |
|
$46.5500 / $50.1800 | Buy Now |
DISTI #
77321000
|
Verical | Conn Rectangular RCP 75 POS 3.81mm ST Panel Mount Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 230 |
|
$49.9257 | Buy Now |
DISTI #
60158321
|
Verical | Conn Rectangular RCP 75 POS 3.81mm ST Panel Mount Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 51 |
|
$30.5400 | Buy Now |
|
Quest Components | 1 |
|
$59.9346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201311-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201311-3
TE Connectivity
FEMALE BLOCK MIN. RECT.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 1.11 inch | |
Body Depth | 2.595 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.18 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 75 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |