-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MALE BLOCK 20 PL. MIN. RECT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4692
|
Newark | Male Block 20 Pl. Min. Rect. Rohs Compliant: Yes |Amp Te Connectivity 201356-3 RoHS: Compliant Min Qty: 1015 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6100 | Buy Now |
DISTI #
76AC3845
|
Newark | Rack&panel Conn Male Block 20 Pl. Min. Rect. |Amp Te Connectivity 201356-3 RoHS: Not Compliant Min Qty: 203 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 | Buy Now |
DISTI #
A112958-ND
|
DigiKey | CONN 20POS BLUE PNL MNT Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0578 / $25.6600 | Buy Now |
DISTI #
201356-3
|
Avnet Americas | Conn Housing PL 20 POS 3.81mm ST Loose Piece - Bulk (Alt: 201356-3) RoHS: Compliant Min Qty: 1015 Package Multiple: 203 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8290 | Buy Now |
DISTI #
571-201356-3
|
Mouser Electronics | Rack & Panel Connectors MALE BLOCK 20 PL. MIN. RECT. RoHS: Compliant | 62 |
|
$18.0500 / $25.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1015 Package Multiple: 203 Lead time: 21 Weeks Container: Box | 0Box |
|
$15.8200 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP201356-3
|
Heilind Electronics | MALE BLOCK 20 PL. MIN. RECT. | Americas - 0 in Stock |
|
$19.7690 | Buy Now |
|
Onlinecomponents.com | MALE BLOCK 20 PL. MIN. RECT. RoHS: Compliant |
406 Partner Stock |
|
$17.2300 / $24.9400 | Buy Now |
DISTI #
16327372
|
Verical | Conn Housing PIN 14 POS 3.81mm Crimp ST Panel Mount Blue Carton RoHS: Compliant Min Qty: 203 Package Multiple: 203 | Americas - 406 |
|
$18.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201356-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201356-3
TE Connectivity
MALE BLOCK 20 PL. MIN. RECT.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 0.44 inch | |
Body Depth | 1.56 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Arrangement | S14P14 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |