Part Details for 2015-2X17TD by Oupiin
Overview of 2015-2X17TD by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2015-2X17TD
2015-2X17TD CAD Models
2015-2X17TD Part Data Attributes:
|
2015-2X17TD
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2015-2X17TD
Oupiin
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.196 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1054 mm | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 34 |
Alternate Parts for 2015-2X17TD
This table gives cross-reference parts and alternative options found for 2015-2X17TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2015-2X17TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EA2517-D56C-00C | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 2015-2X17TD vs EA2517-D56C-00C |
2164-34-01-P5 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | 2015-2X17TD vs 2164-34-01-P5 |
800150MA160S300ZR | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | Suyin Group | 2015-2X17TD vs 800150MA160S300ZR |
2015-2X17GD | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | 2015-2X17TD vs 2015-2X17GD |
HPH2-A1-34-SG-SMT-.065-P-PP | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2015-2X17TD vs HPH2-A1-34-SG-SMT-.065-P-PP |
2156-A001-34R | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Tekcon Electronics Corp | 2015-2X17TD vs 2156-A001-34R |
98401-801B34 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 2015-2X17TD vs 98401-801B34 |
HBHR-A-34-VG-SMT | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 2015-2X17TD vs HBHR-A-34-VG-SMT |
SPHB006-PT1702GF-1070-CP | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MMT Corp | 2015-2X17TD vs SPHB006-PT1702GF-1070-CP |
98401-801B34 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 2015-2X17TD vs 98401-801B34 |