There are no models available for this part yet.
Overview of 20199 by Bondhus Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201-99125DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 25A DrMOS Module Demonstration Board | |
ISL68201-99135DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 35A DrMOS Module Demonstration Board | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board |
Price & Stock for 20199 by Bondhus Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83F6330
|
Newark | Ball End Tool Set, Kit Contents:22-Pcs Of Ball End Hex Key Set, Hex Tip Gorillagrip Fold Up, Product Range:- Rohs Compliant: Na |Bondhus 20199 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$43.6700 | Buy Now | |
DISTI #
3539-20199-ND
|
DigiKey | 22PC. BALLDRIVER SAE & METRIC HE Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
101 In Stock |
|
$50.8700 | Buy Now |