Part Details for 201S42E301GT6U by Johanson Technology Inc
Overview of 201S42E301GT6U by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201S42E301GT6U
201S42E301GT6U CAD Models
201S42E301GT6U Part Data Attributes:
|
201S42E301GT6U
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
201S42E301GT6U
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 201S42E301GT6U
This table gives cross-reference parts and alternative options found for 201S42E301GT6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201S42E301GT6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201S42E301GV4Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0003 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201S42E301GT6U vs 201S42E301GV4Z |
201S42E301GV4Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 201S42E301GT6U vs 201S42E301GV4Z |
201S42E301GV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 201S42E301GT6U vs 201S42E301GV6Z |
201S42E301GV6W | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 201S42E301GT6U vs 201S42E301GV6W |
201S42E301GT6S | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 201S42E301GT6U vs 201S42E301GT6S |
201S42E301GV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0003 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201S42E301GT6U vs 201S42E301GV6Z |
201S42E301GT4Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0003 uF, SURFACE MOUNT, 1111, CHIP | Johanson Dielectrics Inc | 201S42E301GT6U vs 201S42E301GT4Z |
201S42E301GT3Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 201S42E301GT6U vs 201S42E301GT3Z |
201S42E301GV3Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0003 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201S42E301GT6U vs 201S42E301GV3Z |
201S42E301GT3S | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 201S42E301GT6U vs 201S42E301GT3S |