Part Details for 201R14C1R0AV4T by Johanson Technology Inc
Overview of 201R14C1R0AV4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201R14C1R0AV4T
201R14C1R0AV4T CAD Models
201R14C1R0AV4T Part Data Attributes
|
201R14C1R0AV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
201R14C1R0AV4T
Johanson Technology Inc
CAP,CERAMIC,1PF,200VDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 201R14C1R0AV4T
This table gives cross-reference parts and alternative options found for 201R14C1R0AV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201R14C1R0AV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT18N1R0A201CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 201R14C1R0AV4T vs MT18N1R0A201CT |
MT18N1R0A201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 201R14C1R0AV4T vs MT18N1R0A201CG |
0603H2001P00HCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Knowles Capacitors | 201R14C1R0AV4T vs 0603H2001P00HCR |
C0603HQN201-1R0ANE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | VENKEL LTD | 201R14C1R0AV4T vs C0603HQN201-1R0ANE |
0603A2001P00HCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Knowles Capacitors | 201R14C1R0AV4T vs 0603A2001P00HCT |
0603CG1R0J201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Fenghua (HK) Electronics Ltd | 201R14C1R0AV4T vs 0603CG1R0J201CB |
C0603HQN201-1R0ANP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | VENKEL LTD | 201R14C1R0AV4T vs C0603HQN201-1R0ANP |
0603A2001P00HCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Knowles Capacitors | 201R14C1R0AV4T vs 0603A2001P00HCB |
0603F2001P00HCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Knowles Capacitors | 201R14C1R0AV4T vs 0603F2001P00HCB |
0603CG1R0J201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Fenghua (HK) Electronics Ltd | 201R14C1R0AV4T vs 0603CG1R0J201S |