Part Details for 201R14C3R3CV4Y by Johanson Dielectrics Inc
Overview of 201R14C3R3CV4Y by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201R14C3R3CV4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for 201R14C3R3CV4Y
201R14C3R3CV4Y CAD Models
201R14C3R3CV4Y Part Data Attributes
|
201R14C3R3CV4Y
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201R14C3R3CV4Y
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000033 uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 201R14C3R3CV4Y
This table gives cross-reference parts and alternative options found for 201R14C3R3CV4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201R14C3R3CV4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y20003R3CAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 201R14C3R3CV4Y vs 0603Y20003R3CAR |
GRM39C0G3R3C200AJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 201R14C3R3CV4Y vs GRM39C0G3R3C200AJ |
0603M3R3C201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 201R14C3R3CV4Y vs 0603M3R3C201BT |
0603Y20003R3CFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 201R14C3R3CV4Y vs 0603Y20003R3CFT |
GRM39C0G3R3C200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 201R14C3R3CV4Y vs GRM39C0G3R3C200AL |
060322003P30CCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 201R14C3R3CV4Y vs 060322003P30CCR |
GRM39C0G3R3C200BD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 201R14C3R3CV4Y vs GRM39C0G3R3C200BD |
GRM39C0G3R3C200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 201R14C3R3CV4Y vs GRM39C0G3R3C200AD |
0603H20003R3CFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 201R14C3R3CV4Y vs 0603H20003R3CFR |
0603F20003R3CFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 201R14C3R3CV4Y vs 0603F20003R3CFT |