Capacitors
201R15C1R2CV4E
Description: CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE

Overview of 201R15C1R2CV4E by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 201R15C1R2CV4E by Johanson Dielectrics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4000
RFQ

CAD Models for 201R15C1R2CV4E by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201R15C1R2CV4E by Johanson Dielectrics Inc

201R15C1R2CV4E
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
C
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20.83%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20.83%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 201R15C1R2CV4E
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for 201R15C1R2CV4E

This table gives cross-reference parts and alternative options found for 201R15C1R2CV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201R15C1R2CV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM40C0G1R2C200AL CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000012uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd 201R15C1R2CV4E vs GRM40C0G1R2C200AL
201R15C1R2CV6Z CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Dielectrics Inc 201R15C1R2CV4E vs 201R15C1R2CV6Z
201R15C1R2CV4E CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000012uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Technology Inc 201R15C1R2CV4E vs 201R15C1R2CV4E
0805Y20001R2CFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 201R15C1R2CV4E vs 0805Y20001R2CFT
C0805CG1R2C201PB Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc 201R15C1R2CV4E vs C0805CG1R2C201PB
0805F20001R2CFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 201R15C1R2CV4E vs 0805F20001R2CFT
GMC21CG1R2C200NTM CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000012uF, SURFACE MOUNT, 0805, CHIP Cal-Chip Electronics 201R15C1R2CV4E vs GMC21CG1R2C200NTM
LD052A1R2CAX9A Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP Kyocera AVX Components 201R15C1R2CV4E vs LD052A1R2CAX9A
201R15C1R2CV6Z CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000012uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Technology Inc 201R15C1R2CV4E vs 201R15C1R2CV6Z
0805Y20001R2CAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 201R15C1R2CV4E vs 0805Y20001R2CAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201R15C1R2CV4E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201R15C1R2CV4E by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 201R15C1R2CV4E would you like to use for your alert(s)?
  • Please alert me when 201R15C1R2CV4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201R15C1R2CV4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201R15C1R2CV4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201R15C1R2CV4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201R15C1R2CV4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201R15C1R2CV4E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: