Part Details for 201R15C2R7CV4E by Johanson Dielectrics Inc
Overview of 201R15C2R7CV4E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201R15C2R7CV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3067 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for 201R15C2R7CV4E
201R15C2R7CV4E CAD Models
201R15C2R7CV4E Part Data Attributes
|
201R15C2R7CV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201R15C2R7CV4E
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.26% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 9.26% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 201R15C2R7CV4E
This table gives cross-reference parts and alternative options found for 201R15C2R7CV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201R15C2R7CV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J20002R7CCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 201R15C2R7CV4E vs 0805J20002R7CCB |
0805J20002R7CFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 201R15C2R7CV4E vs 0805J20002R7CFR |
0805M2R7C201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 201R15C2R7CV4E vs 0805M2R7C201ET |
201R15C2R7CV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | 201R15C2R7CV4E vs 201R15C2R7CV6Z |
0805J2002P70CCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 201R15C2R7CV4E vs 0805J2002P70CCC |
GRM40C0G2R7C200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 201R15C2R7CV4E vs GRM40C0G2R7C200BB |
GRM40C0G2R7C200BL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 201R15C2R7CV4E vs GRM40C0G2R7C200BL |
0805J20002R7CAT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 201R15C2R7CV4E vs 0805J20002R7CAT |
0805Y20002R7CAT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 201R15C2R7CV4E vs 0805Y20002R7CAT |
201R15C2R7CV6E | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000027uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | 201R15C2R7CV4E vs 201R15C2R7CV6E |