Part Details for 201R15C390JV4Z by Johanson Dielectrics Inc
Overview of 201R15C390JV4Z by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201R15C390JV4Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 107 |
|
RFQ |
Part Details for 201R15C390JV4Z
201R15C390JV4Z CAD Models
201R15C390JV4Z Part Data Attributes
|
201R15C390JV4Z
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201R15C390JV4Z
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000039 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 5 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 201R15C390JV4Z
This table gives cross-reference parts and alternative options found for 201R15C390JV4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201R15C390JV4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G390J200AC | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 201R15C390JV4Z vs GRM40C0G390J200AC |
0805CG390JBB20D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 201R15C390JV4Z vs 0805CG390JBB20D |
08052A390JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 201R15C390JV4Z vs 08052A390JAJ2A |
201R15C390JV6E | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | 201R15C390JV4Z vs 201R15C390JV6E |
0805J2000390JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 201R15C390JV4Z vs 0805J2000390JFT |
0805J2000390JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 201R15C390JV4Z vs 0805J2000390JFT |
0805F2000390JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 201R15C390JV4Z vs 0805F2000390JFR |
201R15C390JV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | 201R15C390JV4Z vs 201R15C390JV6Z |
0805H2000390JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 201R15C390JV4Z vs 0805H2000390JFT |
GRM40C0G390J200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 201R15C390JV4Z vs GRM40C0G390J200BB |