Part Details for 201R15C5R1CV6E by Johanson Dielectrics Inc
Overview of 201R15C5R1CV6E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201R15C5R1CV6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for 201R15C5R1CV6E
201R15C5R1CV6E CAD Models
201R15C5R1CV6E Part Data Attributes
|
201R15C5R1CV6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201R15C5R1CV6E
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.9% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 4.9% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 201R15C5R1CV6E
This table gives cross-reference parts and alternative options found for 201R15C5R1CV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201R15C5R1CV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052U5R1CAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 201R15C5R1CV6E vs 08052U5R1CAQ4A |
GRM40C0G5R1C200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 201R15C5R1CV6E vs GRM40C0G5R1C200AL |
GRM40C0G5R1C200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 201R15C5R1CV6E vs GRM40C0G5R1C200AD |
GRM708C0G5R1C200AL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 201R15C5R1CV6E vs GRM708C0G5R1C200AL |
C0805CG5R1C201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 201R15C5R1CV6E vs C0805CG5R1C201PB |
08052U5R1CAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 201R15C5R1CV6E vs 08052U5R1CAQ9A |
201R15C5R1CV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | 201R15C5R1CV6E vs 201R15C5R1CV6Z |
GRM40C0G5R1C200BD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 201R15C5R1CV6E vs GRM40C0G5R1C200BD |
GRM40C0G5R1C200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 201R15C5R1CV6E vs GRM40C0G5R1C200AB |
201R15C5R1CV4E | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | 201R15C5R1CV6E vs 201R15C5R1CV4E |