Part Details for 201S42E331FV4E by Johanson Technology Inc
Overview of 201S42E331FV4E by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201S42E331FV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8969
|
Newark | Hiq Mlcc 1111,330Pf,â±1%,200V /7 Inch Reel |Johanson Technology 201S42E331FV4E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $1.9800 | Buy Now |
Part Details for 201S42E331FV4E
201S42E331FV4E CAD Models
201S42E331FV4E Part Data Attributes
|
201S42E331FV4E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
201S42E331FV4E
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 201S42E331FV4E
This table gives cross-reference parts and alternative options found for 201S42E331FV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201S42E331FV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201S42E331FC6U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1111, | Johanson Technology Inc | 201S42E331FV4E vs 201S42E331FC6U |
201S42E331FU4Z | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1111, | Johanson Technology Inc | 201S42E331FV4E vs 201S42E331FU4Z |
201S42E331FV3Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.00033 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 201S42E331FV4E vs 201S42E331FV3Z |
201S42E331FC3U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1111, | Johanson Technology Inc | 201S42E331FV4E vs 201S42E331FC3U |
201S42E331FV4Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 201S42E331FV4E vs 201S42E331FV4Z |
201S42E331FT3Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 201S42E331FV4E vs 201S42E331FT3Z |
201S42E331FT6Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 201S42E331FV4E vs 201S42E331FT6Z |
201S42E331FU3W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1111, | Johanson Technology Inc | 201S42E331FV4E vs 201S42E331FU3W |
201S42E331FU3S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1111, | Johanson Technology Inc | 201S42E331FV4E vs 201S42E331FU3S |
201S42E331FV4W | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00033uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 201S42E331FV4E vs 201S42E331FV4W |