Part Details for 202-325-23-38 by MARL International Limited
Overview of 202-325-23-38 by MARL International Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202-325-23-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
202-325-23-38
|
TME | LED lamp, yellow, SX3s, 24÷28VDC, No.of diodes: 1, -40÷85°C, 3mm Min Qty: 1 | 10 |
|
$11.3900 / $13.1400 | Buy Now |
Part Details for 202-325-23-38
202-325-23-38 CAD Models
202-325-23-38 Part Data Attributes
|
202-325-23-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
202-325-23-38
MARL International Limited
Single Color LED, Yellow, Water Clear, T-1, 2.85mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Voltage-Max | 28 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4300.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | CYLINDRICAL | |
Size | 2.85 mm | |
Surface Mount | NO | |
T-code | T-1 |