Part Details for 20202C by Celestica Inc
Overview of 20202C by Celestica Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Part Details for 20202C
20202C CAD Models
20202C Part Data Attributes:
|
20202C
Celestica Inc
Buy Now
Datasheet
|
Compare Parts:
20202C
Celestica Inc
EDO DRAM Module, 4MX32, 60ns, CMOS, DIMM-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CELESTICA INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XDMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 20202C
This table gives cross-reference parts and alternative options found for 20202C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20202C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL001S04320CPAT-70 | Fast Page DRAM Module, 4MX32, 70ns, CMOS | Celestica Inc | 20202C vs CL001S04320CPAT-70 |
STI324000D1-60VTB | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | 20202C vs STI324000D1-60VTB |
KMM332V400AJ-L8 | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Samsung Semiconductor | 20202C vs KMM332V400AJ-L8 |
STI324000D2-60VGC | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | 20202C vs STI324000D2-60VGC |
MT8LDT432HG-6S | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Micron Technology Inc | 20202C vs MT8LDT432HG-6S |
STI324000D2-70TP | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | 20202C vs STI324000D2-70TP |
KMM332V400CS-L6 | Fast Page DRAM Module, 4MX32, 60ns, CMOS | Samsung Semiconductor | 20202C vs KMM332V400CS-L6 |
IBM11S4320HM-70T | Fast Page DRAM Module, 4MX32, 70ns, CMOS | IBM | 20202C vs IBM11S4320HM-70T |
MH4V32CJJ-5S | Fast Page DRAM Module, 4MX32, 50ns, CMOS, DIMM-72 | Mitsubishi Electric | 20202C vs MH4V32CJJ-5S |
HB56T433D-7AL | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SODIMM-72 | Hitachi Ltd | 20202C vs HB56T433D-7AL |