Part Details for 2020D by Omega Engineering
Results Overview of 2020D by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2020D Information
2020D by Omega Engineering is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G8250162020DHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 2x8Pin, 15u\\ Gold, LCP.4.0mm*2.0mm*2.0mm | |
| G8232020DEKTHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch Rightangle DIP, 2x10Pin, G/F, NY4T, TAIL=2.2mm with Kink, T&R, W/MYLAR | |
| G8232020DETHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch Rightangle DIP, 2x10Pin, G/F, NY4T, TAIL=2.2mm, T&R, W/MYLAR |
Price & Stock for 2020D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AM1036
|
Newark | Series-2000-Magnehelic, |Omega 2020D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.5600 | Buy Now |