| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2020N162J301YHT-HS | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 2020 | 2020N162J301SWM vs 2020N162J301YHT-HS |
| 2020N162J301YHW-HB | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 2020 | 2020N162J301SWM vs 2020N162J301YHW-HB |
| 2020N162J301VHWM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 2020 | 2020N162J301SWM vs 2020N162J301VHWM |
| 2020N162J301VHW | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 2020 | 2020N162J301SWM vs 2020N162J301VHW |
| 2020N162J301VTM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 2020 | 2020N162J301SWM vs 2020N162J301VTM |
| 2020N162J301YHM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 2020 | 2020N162J301SWM vs 2020N162J301YHM |
| 2020N162J301PHT-HS | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 2020 | 2020N162J301SWM vs 2020N162J301PHT-HS |
| 2020N162J301PH-HS | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 2020 | 2020N162J301SWM vs 2020N162J301PH-HS |
| 2020N162J301NHT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 2020 | 2020N162J301SWM vs 2020N162J301NHT |
| 2020N162J301VHT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 2020 | 2020N162J301SWM vs 2020N162J301VHT |
Part Details for 2020N162J301SWM by Knowles Precision Devices
Results Overview of 2020N162J301SWM by Knowles Precision Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2020N162J301SWM Information
2020N162J301SWM by Knowles Precision Devices is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 2020N162J301SWM by Knowles Precision Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2020N162J301SWM Part Data Attributes
|
|
2020N162J301SWM
Knowles Precision Devices
Buy Now
Datasheet
|
Compare Parts:
2020N162J301SWM
Knowles Precision Devices
Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 2020
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 2020 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.0016 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 4.57 Mm | |
| JESD-609 Code | e4 | |
| Length | 5.08 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Waffle Pack | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 300 V | |
| Size Code | 2020 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Silver (Ag) | |
| Terminal Shape | Wraparound | |
| Width | 5.08 Mm |
Alternate Parts for 2020N162J301SWM
This table gives cross-reference parts and alternative options found for 2020N162J301SWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020N162J301SWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.