-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6097
|
Newark | Rf Coaxial, Terminator, N, Plug, 50 Ohm, Rf Terminator Type:N Type Terminator Plug, Coaxial Cable Types:-, Frequency Max:11Ghz, Impedance:50Ohm, Product Range:-, Accessory Type:N-Type Terminator Plug, Coaxial Termination:Solder Rohs Compliant: Yes |Amphenol Rf 202109-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 688 |
|
$13.8900 / $17.7200 | Buy Now |
DISTI #
18AC0838
|
Newark | Rf Coaxial Terminator, N, Plug, Accessory Type:N-Type Terminator Plug, For Use With:N-Type Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2018), Adapter Body Style:Straight Adapter, Connector Type:Adaptor, Convert From Coax Rohs Compliant: Yes |Amphenol Rf 202109-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$12.8200 / $17.6600 | Buy Now |
DISTI #
ACX1173-ND
|
DigiKey | CONN TERMINATOR PLUG N 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
201 In Stock |
|
$6.8749 / $11.5400 | Buy Now |
DISTI #
70032983
|
RS | Connector Accessory, Rf Coaxial, N Terminator Plug, High Performance, 50 Ohm | Amphenol RF 202109-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 101 |
|
$7.8500 / $9.8100 | Buy Now |
DISTI #
AMR202109-10
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.0000 / $11.9834 | Buy Now | |
|
Onlinecomponents.com | N-Type Terminator Plug 1 Watt 1% RoHS: Compliant |
268 In Stock |
|
$6.2700 / $9.7200 | Buy Now |
DISTI #
202109-10
|
TME | Terminator, N, male, PTFE, gold-plated, 50Ω Min Qty: 1 | 59 |
|
$10.2600 / $14.4300 | Buy Now |
DISTI #
AMR202109-10
|
Interstate Connecting Components | 0 |
|
$7.0000 / $11.9834 | Buy Now | |
|
Powell Electronics | N-Type Terminator Plug 50 Ohm Min Qty: 25 | 47 |
|
$5.9400 / $10.2700 | Buy Now |
DISTI #
202109-10
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 25 | 0 |
|
$7.6600 / $9.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy