Part Details for 202109-11 by Amphenol RF
Overview of 202109-11 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202109-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3778
|
Newark | N-Type Terminator Plug 1 Watt 1% With Chain |Amphenol Rf 202109-11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4400 / $19.0800 | Buy Now |
DISTI #
115-202109-11-ND
|
DigiKey | N-TYPE TERMINATOR PLUG 1 WATT 1% Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.7873 | Buy Now |
DISTI #
AMR202109-11
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.5846 / $16.8438 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3300 / $18.9800 | Buy Now |
DISTI #
AMR202109-11
|
Interstate Connecting Components | 0 |
|
$16.5846 / $16.8438 | Buy Now | |
|
Powell Electronics | N-Type Terminator Plug 50 Ohm Min Qty: 100 | 50 |
|
$15.4000 | Buy Now |