Part Details for 2026-07-A1LF by Bourns Inc
Overview of 2026-07-A1LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2026-07-A1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0794
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2026-07-A1LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.1900 | Buy Now |
DISTI #
2026-07-A1LF-ND
|
DigiKey | GDT 75V 20KA 3 POLE Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1197 | Buy Now |
DISTI #
2026-07-A1LF
|
Avnet Americas | 2026 Series 3-Pole Gas Discharge Tube 75V Surface Mount Bulk - Bulk (Alt: 2026-07-A1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9725 / $1.1048 | Buy Now |
DISTI #
652-2026-07-A1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 100V/s 75V 3 Pole RoHS: Compliant | 0 |
|
$1.0800 / $1.1000 | Order Now |
DISTI #
73771869
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2026-07-A1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Solder Pad SMD RoHS: Compliant | Alternative Product Available |
|
$1.0700 / $1.5600 | Buy Now |
DISTI #
2026-07-A1LF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 100V/s 75V 3 Pole RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.0700 / $1.0900 | Buy Now |
DISTI #
2026-07-A1LF
|
Avnet Abacus | (Alt: 2026-07-A1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Solder Pad SMD RoHS: Compliant | Alternative Product Available |
|
$1.0700 / $1.5600 | Buy Now |
Part Details for 2026-07-A1LF
2026-07-A1LF CAD Models
2026-07-A1LF Part Data Attributes
|
2026-07-A1LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2026-07-A1LF
Bourns Inc
Telecom Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | IT ALSO HAS BOX PACKING 1000 PCS FOR BOX | |
JESD-30 Code | O-XXSS-P3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2026-07-A1LF
This table gives cross-reference parts and alternative options found for 2026-07-A1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-07-A1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2026-07-C | Surge Protection Circuit, | Bourns Inc | 2026-07-A1LF vs 2026-07-C |
2026-7C3LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2026-07-A1LF vs 2026-7C3LF |
2026-7C | Surge Protection Circuit, | Bourns Inc | 2026-07-A1LF vs 2026-7C |
2026-07-CFLF | Telecom Protection Circuit, | Bourns Inc | 2026-07-A1LF vs 2026-07-CFLF |
2026-07-C2 | Surge Protection Circuit, | Bourns Inc | 2026-07-A1LF vs 2026-07-C2 |
2026-7C2F | Surge Protection Circuit, | Bourns Inc | 2026-07-A1LF vs 2026-7C2F |
2026-7C8F | Surge Protection Circuit, | Bourns Inc | 2026-07-A1LF vs 2026-7C8F |
2026-07-C2LF | Telecom Protection Circuit, | Bourns Inc | 2026-07-A1LF vs 2026-07-C2LF |
2026-07-C3 | Surge Protection Circuit, | Bourns Inc | 2026-07-A1LF vs 2026-07-C3 |
2026-7AF | Surge Protection Circuit, | Bourns Inc | 2026-07-A1LF vs 2026-7AF |