-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CNTR FASTENER PLUG BLOCK,160P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M0076
|
Newark | Cntr Fastener Plug Block,160P Rohs Compliant: Yes |Amp Te Connectivity 202799-2 Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3800 | Buy Now |
DISTI #
A30228-ND
|
DigiKey | CONN 160POS BLACK PNL MNT Min Qty: 610 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.3082 | Buy Now |
DISTI #
202799-2
|
Avnet Americas | Conn Housing PL 160 POS ST Loose Piece - Bulk (Alt: 202799-2) RoHS: Compliant Min Qty: 610 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3068 / $54.5218 | Buy Now |
DISTI #
571-2027992
|
Mouser Electronics | Rack & Panel Connectors 160POS CTR PLUG ASSY RoHS: Compliant | 0 |
|
$59.3000 | Order Now |
|
Future Electronics | M Series 160 Position Free Hanging Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 610 Package Multiple: 10 Container: Bag | 0Bag |
|
$45.1800 | Buy Now |
DISTI #
AMP202799-2
|
Heilind Electronics | CNTR FASTENER PLUG BLOCK,160P | Americas - 0 in Stock |
|
$56.4642 | Buy Now |
|
Onlinecomponents.com | CNTR FASTENER PLUG BLOCK,160P RoHS: Compliant |
963 On Order |
|
$57.7000 / $77.2500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | RACK AND PANEL CONNECTOR, 160 CONTACT(S), MALE, PLUG | 1 |
|
$172.5750 | Buy Now |
DISTI #
202799-2
|
TTI | Rack & Panel Connectors 160POS CTR PLUG ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 610 Package Multiple: 610 Container: Each | Americas - 0 |
|
$56.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202799-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202799-2
TE Connectivity
CNTR FASTENER PLUG BLOCK,160P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 1.826 inch | |
Body Depth | 2.75 inch | |
Body Length | 4.525 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 13 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |