-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2029110-3) 3P PLUG SR VAL-U-LOK PM GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0139
|
Newark | 3P Plug Sr Val-U-Lok Pm Gw |Te Connectivity 2029110-3 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 | Buy Now |
DISTI #
2029110-3-ND
|
DigiKey | CONN PLUG HSG 3POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6972 In Stock |
|
$0.2280 / $0.4100 | Buy Now |
DISTI #
2029110-3
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Bag - Bag (Alt: 2029110-3) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bag | 0 |
|
$0.1922 / $0.2105 | Buy Now |
DISTI #
571-2029110-3
|
Mouser Electronics | Headers & Wire Housings 3P PLUG SR PNL MNT GLOW WIRE RoHS: Compliant | 0 |
|
$0.2130 / $0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Bag | 0Bag |
|
$0.1795 | Buy Now |
DISTI #
AMP2029110-3
|
Heilind Electronics | 3P PLUG SR VAL-U-LOK PM GW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3P PLUG SR VAL-U-LOK PM GW RoHS: Compliant |
7000 In Stock |
|
$0.2180 / $0.2911 | Buy Now |
DISTI #
2029110-3
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Bag - Bag (Alt: 2029110-3) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bag | 0 |
|
$0.1922 / $0.2105 | Buy Now |
DISTI #
AMP2029110-3
|
Interstate Connecting Components | 3P PLUG SR VAL-U-LOK PM GW | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2029110-3
|
PEI Genesis | Rectangular Power Connector 3 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2029110-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029110-3
TE Connectivity
(2029110-3) 3P PLUG SR VAL-U-LOK PM GW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.94 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 2029110-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2029110-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-179552-3 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 2029110-3 vs 2-179552-3 |
2322912-3 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 2029110-3 vs 2322912-3 |