Part Details for 202A121-4/86-0-CS8321 by TE Connectivity
Results Overview of 202A121-4/86-0-CS8321 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202A121-4/86-0-CS8321 Information
202A121-4/86-0-CS8321 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 202A121-4/86-0-CS8321
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44M7474
|
Newark | 202A121-4/86-0-Cs8321 |Raychem Te Connectivity 202A121-4/86-0-CS8321 RoHS: Not Compliant Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $15.4700 | Buy Now |
|
DISTI #
202A121-4/86-0-CS8321-ND
|
DigiKey | HEATSHRINK BOOT SZ21 BLACK Min Qty: 425 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9597 | Buy Now |
|
DISTI #
041925N001
|
Avnet Americas | - Bag (Alt: 041925N001) COO: Mexico RoHS: Compliant Min Qty: 425 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$10.9344 / $15.5067 | Buy Now |
|
DISTI #
650-041925N001
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202A121-4/86-0-CS8321 RoHS: Compliant | 0 |
|
$14.7200 / $14.9500 | Order Now |
|
DISTI #
71705083
|
RS | TE, A&D ENGINEERED POLYMER SOLUTIONS, CIRCULAR CONNECTORS, 202A121-4/86-0-CS8321 Min Qty: 425 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7100 | RFQ |
|
DISTI #
RYC202A121-4/86-0-CS8321
|
Heilind Electronics | 202A121-4/86-0-CS8321 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Polyolefin Black COO: Mexico RoHS: Compliant |
71 In Stock |
|
$11.3900 / $15.0000 | Buy Now |
|
DISTI #
61364410
|
Verical | Heat Shrink Molded Boot ST Polyolefin Black Min Qty: 4 Package Multiple: 1 Date Code: 1951 | Americas - 71 |
|
$15.8131 / $18.1818 | Buy Now |
|
DISTI #
000000000002272635
|
Sager | Heat Shrink Cable Boots & End Caps 202A121-4/86-0-CS8321 Min Qty: 425 | 0 |
|
$12.1700 / $15.8600 | Buy Now |
|
|
Master Electronics | Heat Shrink Molded Boot ST Polyolefin Black COO: Mexico RoHS: Compliant |
71 In Stock |
|
$11.3900 / $15.0000 | Buy Now |