Part Details for 202A412R0D by Ohmite Mfg Co
Results Overview of 202A412R0D by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202A412R0D Information
202A412R0D by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: 202A412R0D by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
202A412R0D Part Data Attributes
|
|
202A412R0D
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
202A412R0D
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount
|
| Part Life Cycle Code | Active | |
| Package Description | Axial, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | High Precision | |
| Construction | Welded | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.66 Mm | |
| Lead Length | 31.75 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -60 °C | |
| Package Diameter | 6.35 Mm | |
| Package Length | 7.87 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 125 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |