Part Details for 202ABB by Kamaya Inc
Overview of 202ABB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202ABB
202ABB CAD Models
202ABB Part Data Attributes:
|
202ABB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
202ABB
Kamaya Inc
Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 202ABB
This table gives cross-reference parts and alternative options found for 202ABB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202ABB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0119.22 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 202ABB vs 3414.0119.22 |
SF-0402S200-2 | Electric Fuse, Slow Blow, 2A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 202ABB vs SF-0402S200-2 |
FCC16202ADTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | 202ABB vs FCC16202ADTP |
SF-0402F200-2 | Electric Fuse, Fast Blow, 2A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 202ABB vs SF-0402F200-2 |
FMC16202ABB | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 202ABB vs FMC16202ABB |
NFCC06202ABTPF | Electric Fuse, 2A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | 202ABB vs NFCC06202ABTPF |
202ABTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | 202ABB vs 202ABTP |
3414.0119.26 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 202ABB vs 3414.0119.26 |
FCC16202ABTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | 202ABB vs FCC16202ABTP |
06CT002 | Electric Fuse, | Conquer Electronics Co Ltd | 202ABB vs 06CT002 |