Part Details for 202RRE (PER.202RRR50) by PEER Bearing Company
Results Overview of 202RRE (PER.202RRR50) by PEER Bearing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202RRE (PER.202RRR50) Information
202RRE (PER.202RRR50) by PEER Bearing Company is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86094648114B55F1LF | Amphenol Communications Solutions | DIN 41612 TYPE C High Temperature Receptacles, 2.54mm pitch per row ,standard mount | |
| 10082274-201LF | Amphenol Communications Solutions | Pwr Profile® , Power connector, 2P Header, Right Angle, STB, 20AMP per contact | |
| 10101229-202LF | Amphenol Communications Solutions | Pwr Profile® , Power Connectors, 2P Header, Right Angle, PIP, 20AMP per contact |
Price & Stock for 202RRE (PER.202RRR50)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73621377
|
RS | SPECIAL BALL BEARING, 15 MM ID, 35 MM OD Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8100 / $11.5400 | RFQ |