-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3006
|
Newark | Ceramic Capacitor, 100Pf, 2Kv, C0G/Np0, 1206, Capacitance:100Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Johanson Dielectrics 202R18N101JV4E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4430 |
|
$0.2270 / $0.6070 | Buy Now |
DISTI #
54W3349
|
Newark | Smd Multilayer Ceramic Capacitor, 100 Pf, 5%, C0G/Np0, 2 Kv, 1206 [3216 Metric] |Johanson Dielectrics 202R18N101JV4E Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1900 | Buy Now |
DISTI #
605-202R18N101JV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2Kvolts 100pF 5% NPO RoHS: Compliant | 17151 |
|
$0.1250 / $0.5600 | Buy Now |
|
Bristol Electronics | 2896 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100pf, 2KV, 5±%, NP0 Temp Coef. | 8163 |
|
$0.1320 / $0.3600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 2KV, 5±%, NP0 Temp Coef. | 2316 |
|
$0.1540 / $0.7700 | Buy Now |
DISTI #
SMC-202R18N101JV4E
|
Sensible Micro Corporation | XCAP R= 100PF C0G 5% 2KV 1206 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1901 Container: Cut Tape | 107 |
|
RFQ | |
DISTI #
202R18N101JV4E
|
Avnet Asia | Cap Ceramic 100pF 2000V C0G 5% SMD 1206 125°C Embossed T/R (Alt: 202R18N101JV4E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1886049
|
element14 Asia-Pacific | CAP, 100PF, 2 KV, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5430 |
|
$0.1378 / $0.5933 | Buy Now |
DISTI #
1886049RL
|
element14 Asia-Pacific | CAP, 100PF, 2 KV, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 5430 |
|
$0.1378 / $0.3178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202R18N101JV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
202R18N101JV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
This table gives cross-reference parts and alternative options found for 202R18N101JV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202R18N101JV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VPDD202G101J1GV001E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 202R18N101JV4E vs VPDD202G101J1GV001E |