Part Details for 202R29W102MV4E by Johanson Dielectrics Inc
Overview of 202R29W102MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202R29W102MV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-202R29W102MV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2Kvolts 1000pF 20% X7R RoHS: Compliant | 0 |
|
$0.2480 / $0.2530 | Order Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.2976 / $0.9920 | Buy Now | |
|
Chip1Cloud | Cap Ceramic 0.001uF 2000V X7R 20% Pad SMD 1808 125��C T/R | 4610 |
|
RFQ |
Part Details for 202R29W102MV4E
202R29W102MV4E CAD Models
202R29W102MV4E Part Data Attributes:
|
202R29W102MV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
202R29W102MV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 5.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for 202R29W102MV4E
This table gives cross-reference parts and alternative options found for 202R29W102MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202R29W102MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1808N2K0102MXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Cal-Chip Electronics | 202R29W102MV4E vs CHV1808N2K0102MXT |
202R29W102MV6U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202R29W102MV4E vs 202R29W102MV6U |
CHV1808X2K0102MXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 202R29W102MV4E vs CHV1808X2K0102MXT |
202R29W102MV4U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202R29W102MV4E vs 202R29W102MV4U |
CF42X7R102M2000AT | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 202R29W102MV4E vs CF42X7R102M2000AT |
NMC-P1808X7R102M2KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | NIC Components Corp | 202R29W102MV4E vs NMC-P1808X7R102M2KTRPLPF |
202R29W102MV4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202R29W102MV4E vs 202R29W102MV4 |
NMC-H1808X7R102M2KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | 202R29W102MV4E vs NMC-H1808X7R102M2KVTRPF |