Part Details for 202R29W471KV4E by Johanson Dielectrics Inc
Overview of 202R29W471KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202R29W471KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F3531
|
Newark | Ceramic Capacitor 470Pf 2000V, X7R, 10%, 1808, Capacitance:470Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Johanson Dielectrics 202R29W471KV4E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2830 | Buy Now |
DISTI #
605-202R29W471KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2Kvolts 470pF 10% X7R RoHS: Compliant | 4145 |
|
$0.1370 / $0.4400 | Buy Now |
|
Bristol Electronics | 2435 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.00047 uF, SURFACE MOUNT, 1808 | 1764 |
|
$0.1369 / $0.3285 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.00047 uF, SURFACE MOUNT, 1808 | 1948 |
|
$0.0588 / $0.1960 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
Buy Now |
Part Details for 202R29W471KV4E
202R29W471KV4E CAD Models
202R29W471KV4E Part Data Attributes
|
202R29W471KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
202R29W471KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 5.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for 202R29W471KV4E
This table gives cross-reference parts and alternative options found for 202R29W471KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202R29W471KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1808Y471KBFAT4X | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | 202R29W471KV4E vs VJ1808Y471KBFAT4X |
202R29W471KV6U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202R29W471KV4E vs 202R29W471KV6U |
NMC-H1808X7R471K2KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | 202R29W471KV4E vs NMC-H1808X7R471K2KVTRPF |
202R29W471KT4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 202R29W471KV4E vs 202R29W471KT4 |
CF42X7R471K2000AT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 202R29W471KV4E vs CF42X7R471K2000AT |
CHV1808N2K0471KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Cal-Chip Electronics | 202R29W471KV4E vs CHV1808N2K0471KXT |