Part Details for 202R29W471MV4E by Johanson Dielectrics Inc
Overview of 202R29W471MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202R29W471MV4E
202R29W471MV4E CAD Models
202R29W471MV4E Part Data Attributes
|
202R29W471MV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
202R29W471MV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 5.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for 202R29W471MV4E
This table gives cross-reference parts and alternative options found for 202R29W471MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202R29W471MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202R29W471MV4U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202R29W471MV4E vs 202R29W471MV4U |
NMC-H1808X7R471M2KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | 202R29W471MV4E vs NMC-H1808X7R471M2KVTRPLPF |
KGF42CR73D471MY | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 202R29W471MV4E vs KGF42CR73D471MY |
VJ1808Y471MFFAB4X | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.00047 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Vishay Vitramon | 202R29W471MV4E vs VJ1808Y471MFFAB4X |
CF42X7R471M2000AB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | KYOCERA Corporation | 202R29W471MV4E vs CF42X7R471M2000AB |
CF42X7R471M2000KT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | KYOCERA Corporation | 202R29W471MV4E vs CF42X7R471M2000KT |
MA1808XR-471M-202G | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Prosperity Dielectrics Co Ltd | 202R29W471MV4E vs MA1808XR-471M-202G |
CF42X7R471M2000AT | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.00047 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 202R29W471MV4E vs CF42X7R471M2000AT |
202R29W471MT4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 202R29W471MV4E vs 202R29W471MT4 |
CHV1808N2K0471MXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Cal-Chip Electronics | 202R29W471MV4E vs CHV1808N2K0471MXT |