Part Details for 202S49W103MV4E by Johanson Dielectrics Inc
Overview of 202S49W103MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202S49W103MV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-202S49W103MV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV .01uF X7R 1825 0.2 RoHS: Compliant | 0 |
|
$1.3000 / $1.4000 | Order Now |
|
Bristol Electronics | 383 |
|
RFQ | ||
|
Quest Components | 306 |
|
$1.0360 / $2.2400 | Buy Now |
Part Details for 202S49W103MV4E
202S49W103MV4E CAD Models
202S49W103MV4E Part Data Attributes
|
202S49W103MV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
202S49W103MV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
JESD-609 Code | e3 | |
Length | 4.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.6 mm |
Alternate Parts for 202S49W103MV4E
This table gives cross-reference parts and alternative options found for 202S49W103MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202S49W103MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B103M202PX140TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | Knowles Capacitors | 202S49W103MV4E vs 1825B103M202PX140TM |
1825B103M202CX140W | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | Knowles Capacitors | 202S49W103MV4E vs 1825B103M202CX140W |
1825B103M202PX140T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | Knowles Capacitors | 202S49W103MV4E vs 1825B103M202PX140T |
202S49W103MF6E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202S49W103MV4E vs 202S49W103MF6E |
1825B103M202NX140T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | Knowles Capacitors | 202S49W103MV4E vs 1825B103M202NX140T |
1825B103M202YX140HW-HK | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | Knowles Capacitors | 202S49W103MV4E vs 1825B103M202YX140HW-HK |
1825B103M202YX140H-HK | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | Knowles Capacitors | 202S49W103MV4E vs 1825B103M202YX140H-HK |
1825B103M202DX140HW-HK | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | Knowles Capacitors | 202S49W103MV4E vs 1825B103M202DX140HW-HK |
1825B103M202YX140W | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | Knowles Capacitors | 202S49W103MV4E vs 1825B103M202YX140W |
1825B103M202PX140HW-HB | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | Knowles Capacitors | 202S49W103MV4E vs 1825B103M202PX140HW-HB |