There are no models available for this part yet.
Overview of 202S49W223KV4E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 202S49W223KV4E by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54W3430
|
Newark | Hi V Mlcc 1825,22000Pf,â±10%,2Kv /7 Inch Reel |Johanson Dielectrics 202S49W223KV4E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 | Buy Now | |
DISTI #
605-202S49W223KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2Kvolts 0.022uF 10% X7R RoHS: Compliant | 0 |
|
$1.8400 | Order Now | |
Bristol Electronics | 500 |
|
RFQ | ||||
Bristol Electronics | 250 |
|
RFQ | ||||
Quest Components | 400 |
|
$2.3628 / $4.2960 | Buy Now |
CAD Models for 202S49W223KV4E by Johanson Dielectrics Inc
Part Data Attributes for 202S49W223KV4E by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.56 mm
|
JESD-609 Code
|
e3
|
Length
|
4.83 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.6 mm
|
Alternate Parts for 202S49W223KV4E
This table gives cross-reference parts and alternative options found for 202S49W223KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202S49W223KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B223K202PX140W | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, | Knowles Capacitors | 202S49W223KV4E vs 1825B223K202PX140W |
CMC-2K0/223KX1825WF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, | Tecate Group | 202S49W223KV4E vs CMC-2K0/223KX1825WF |
1825B223K202YX140WM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, | Knowles Capacitors | 202S49W223KV4E vs 1825B223K202YX140WM |
1825B223K202SX140TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, | Knowles Capacitors | 202S49W223KV4E vs 1825B223K202SX140TM |
1825B223K202STM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, | Knowles Capacitors | 202S49W223KV4E vs 1825B223K202STM |
202C1825B223KN | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, | Metuchen Capacitors Inc | 202S49W223KV4E vs 202C1825B223KN |
1825B223K202DX140WM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, | Knowles Capacitors | 202S49W223KV4E vs 1825B223K202DX140WM |
1825B223K202SX140M | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, | Knowles Capacitors | 202S49W223KV4E vs 1825B223K202SX140M |
1825B223K202VX140W | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, | Knowles Capacitors | 202S49W223KV4E vs 1825B223K202VX140W |
202S49W223KV4U-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1825, | Johanson Dielectrics Inc | 202S49W223KV4E vs 202S49W223KV4U-RC |
Related Parts for 202S49W223KV4E
-
C1825C472MGRACTUFixed Capacitors
-
SMT-R005-1.0Fixed Resistors
-
75869-131LFHeaders and Edge Type Connectors
-
APT30DQ60BCTGRectifier Diodes
-
PSMN4R8-100BSEJPower Field-Effect Transistors
-
S912XEG128W1MALMicrocontrollers
-
TPS62097RWKRSwitching Regulator or Controllers
-
IRFD220Small Signal Field-Effect Transistors
-
1809792Terminals and Terminal Blocks