Part Details for 2038-42-SM-RP by Bourns Inc
Overview of 2038-42-SM-RP by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2038-42-SM-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7774
|
Newark | Gas Discharge Tube /Tape & Reel - 13" Reel |Bourns 2038-42-SM-RP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1500 | Buy Now |
DISTI #
2038-42-SM-RP-ND
|
DigiKey | GDT 420V 5KA 3 POLE SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0780 | Buy Now |
DISTI #
2038-42-SM-RP
|
Avnet Americas | 2038 Series Miniature Symmetrical 3-Electrode Surface Mount Gas Discharge Tube 420V Surface Mount T/R - Tape and Reel (Alt: 2038-42-SM-RP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9363 / $1.0636 | Buy Now |
DISTI #
652-2038-42-SM-RP
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
73772536
|
RS | GAS DISCHARGE TUBETR13,Tape & Reel - 13 reel | Bourns 2038-42-SM-RP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 420VDC 10KADC 10AAC 1pF Solder Pad SMD | 0 |
|
$0.9420 / $1.1020 | Buy Now |
DISTI #
2038-42-SM-RP
|
Avnet Abacus | - Tape and Reel (Alt: 2038-42-SM-RP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 420VDC 10KADC 10AAC 1pF Solder Pad SMD | 0 |
|
$0.9420 / $1.1020 | Buy Now |