Part Details for 2038-42-SMLF by Bourns Inc
Overview of 2038-42-SMLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2038-42-SMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7776
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2038-42-SMLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1200 | Buy Now |
DISTI #
2038-42-SMLF-ND
|
DigiKey | GDT 420V 5KA 3 POLE SMD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0535 | Buy Now |
DISTI #
2038-42-SMLF
|
Avnet Americas | Surge Arrestor 3-Electrode Gas Discharge Tube 420VDC 10kA SMD T/R - Bulk (Alt: 2038-42-SMLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9150 / $1.0394 | Buy Now |
DISTI #
652-2038-42-SMLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors MINI TRIGARD SYMMETRICAL SMT RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
73772535
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2038-42-SMLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.4900 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 420VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
DISTI #
2038-42-SMLF
|
Avnet Americas | Surge Arrestor 3-Electrode Gas Discharge Tube 420VDC 10kA SMD T/R - Bulk (Alt: 2038-42-SMLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9150 / $1.0394 | Buy Now |
DISTI #
2038-42-SMLF
|
Avnet Abacus | Surge Arrestor 3-Electrode Gas Discharge Tube 420VDC 10kA SMD T/R (Alt: 2038-42-SMLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 420VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
Part Details for 2038-42-SMLF
2038-42-SMLF CAD Models
2038-42-SMLF Part Data Attributes:
|
2038-42-SMLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2038-42-SMLF
Bourns Inc
UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, MINIATURE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |