Part Details for 204-10SUBC/S400-A4 by Everlight Electronics Co Ltd
Overview of 204-10SUBC/S400-A4 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4002 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH | |
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
QCIOT-HS4001POCZ | Renesas Electronics Corporation | Relative Humidity Sensor Pmod™ Board |
Price & Stock for 204-10SUBC/S400-A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-204-10SUBC/S400-A4TR-ND
|
DigiKey | LED BLUE CLEAR 3MM T/H Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0740 / $0.1040 | Buy Now |
DISTI #
638-20410SUBC/S400A4
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0280 / $0.0490 | Order Now |
|
Future Electronics | Standard LEDs - Through Hole Super Blue RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0753 | Buy Now |
DISTI #
204-10SUBC/S400-A4
|
TME | LED, 3mm, blue, 400÷800mcd, 20°, Front: convex, 3.4÷4V, No.of term: 2 Min Qty: 1 | 1041 |
|
$0.0690 / $0.3280 | Buy Now |
DISTI #
3002049C04
|
EBV Elektronik | LED Single Standard LED Blue 470nm 25mA 2-Pin T-1 T/R (Alt: 3002049C04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Blue 3mm round bulb PluginD3mm LED Indication - Discrete ROHS | 18890 |
|
$0.0215 / $0.0389 | Buy Now |
Part Details for 204-10SUBC/S400-A4
204-10SUBC/S400-A4 CAD Models
204-10SUBC/S400-A4 Part Data Attributes
|
204-10SUBC/S400-A4
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204-10SUBC/S400-A4
Everlight Electronics Co Ltd
Single Color LED, Super Blue, Water Clear, T-1, 3mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |