-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-10SURD/S530-A3-ND
|
DigiKey | LED RED DIFFUSED 3MM ROUND T/H Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0842 | Buy Now |
DISTI #
204-10SURD/S530-A3
|
Avnet Americas | Standard LED Brilliant Red 624nm 25mA 2-Pin Radial Leaded Bag - Bulk (Alt: 204-10SURD/S530-A3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0324 / $0.0592 | Buy Now |
|
Future Electronics | 204 Series Red 3 x 4 x 5.2 mm 45° 80 mcd Diffused 2.4 V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.0549 | Buy Now |
DISTI #
204-10SURD/S530-A3
|
Avnet Americas | Standard LED Brilliant Red 624nm 25mA 2-Pin Radial Leaded Bag - Bulk (Alt: 204-10SURD/S530-A3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0324 / $0.0592 | Buy Now |
DISTI #
204-10SURD/S530-A3
|
TME | LED, 3mm, red, 40÷80mcd, 45°, Front: convex, 1.7÷2.4V, No.of term: 2 Min Qty: 5 | 1070 |
|
$0.0354 / $0.1899 | Buy Now |
DISTI #
204-10SURD/S530-A3
|
Avnet Asia | Standard LED Brilliant Red 624nm 25mA 2-Pin Radial Leaded Bag (Alt: 204-10SURD/S530-A3) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3802041804
|
EBV Elektronik | Standard LED Brilliant Red 624nm 25mA 2-Pin Radial Leaded Bag (Alt: 3802041804) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 17000 |
|
Buy Now | |
|
New Advantage Corporation | ZenerDiode,100VV(Z),5%,0.55W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$0.0861 / $0.0925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204-10SURD/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204-10SURD/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |