Part Details for 204-10SYGD/S530-E2-L by Everlight Electronics Co Ltd
Overview of 204-10SYGD/S530-E2-L by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 204-10SYGD/S530-E2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-204-10SYGD/S530-E2-LTR-ND
|
DigiKey | LED YLW-GRN DIFFUSED 3MM T/H Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0628 / $0.0883 | Buy Now |
DISTI #
638-20410SYGDS530E2L
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0240 / $0.0410 | Order Now |
|
Future Electronics | 3MM YELLOW GREEN DIF LONG LEADS RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.0699 / $0.0804 | Buy Now |
DISTI #
204-10SYGD/S530E2L
|
TME | LED, 3mm, yellow green, 25÷50mcd, 50°, Front: convex, 1.7÷2.4V, 60mW Min Qty: 1 | 0 |
|
$0.0588 / $0.2791 | RFQ |
DISTI #
3002045G04
|
EBV Elektronik | Standard LED Single Yellow Green 573nm 25mA 2-Pin T-1 Bag/Carton (Alt: 3002045G04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Yellow Green 3mm round bulb PluginD3mm LED Indication - Discrete ROHS | 35318 |
|
$0.0135 / $0.0266 | Buy Now |
Part Details for 204-10SYGD/S530-E2-L
204-10SYGD/S530-E2-L CAD Models
204-10SYGD/S530-E2-L Part Data Attributes
|
204-10SYGD/S530-E2-L
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
204-10SYGD/S530-E2-L
Everlight Electronics Co Ltd
|
Samacsys Manufacturer | Everlight |