Part Details for 204-10UYD/S530-A3/F182-68 by Everlight Electronics Co Ltd
Overview of 204-10UYD/S530-A3/F182-68 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-10UYD/S530-A3/F182-68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-10UYD/S530-A3/F182-68
|
Avnet Asia | LED Single Standard LED Yellow 589nm 25mA 2-Pin Radial Leaded T/R (Alt: 204-10UYD/S530-A3/F182-68) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 204-10UYD/S530-A3/F182-68
204-10UYD/S530-A3/F182-68 CAD Models
204-10UYD/S530-A3/F182-68 Part Data Attributes:
|
204-10UYD/S530-A3/F182-68
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204-10UYD/S530-A3/F182-68
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TR | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Min | 0.1 cd | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | ANTI-ELECTROSTATIC BAG | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |