Part Details for 204-4501-000 by ITT Interconnect Solutions
Overview of 204-4501-000 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-4501-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9983
|
Newark | Actuator Handle Kit, Use With Dl5, Dlm5, Accessory Type:Actuating Handle Kit, For Use With:Dlp408, Dl5, Dlm5 Zif Connectors, Product Range:Itt Cannon Dl Series Rohs Compliant: Yes |Itt Cannon 204-4501-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$4.8200 / $6.3000 | Buy Now |
DISTI #
1003-1684-ND
|
DigiKey | CONN ZIF DL5 HANDLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
56 In Stock |
|
$2.9590 / $5.4800 | Buy Now |
DISTI #
204-4501-000
|
Avnet Americas | Connector Accessories Actuating Handle Kit Thermoplastic - Bulk (Alt: 204-4501-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.3500 / $4.9580 | Buy Now |
DISTI #
01M9983
|
Avnet Americas | Connector Accessories Actuating Handle Kit Thermoplastic - Bulk (Alt: 01M9983) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$5.1200 / $6.2600 | Buy Now |
DISTI #
965-DL5-HANDLE
|
Mouser Electronics | High Speed / Modular Connectors DL5 HANDLE RoHS: Compliant | 201 |
|
$3.2600 / $5.1600 | Buy Now |
DISTI #
ITT204-4501-000
|
Heilind Electronics | DL ACTUATING HANDLE KITS | Americas - 21 in Stock |
|
$3.7108 / $4.6684 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Kit Straight Thermoplastic RoHS: Compliant |
358 In Stock |
|
$3.5300 / $6.8900 | Buy Now |
DISTI #
204-4501-000
|
TTI | High Speed / Modular Connectors DL5 HANDLE Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$3.3200 / $4.1900 | Buy Now |
DISTI #
ITT204-4501-000
|
Interstate Connecting Components | DL ACTUATING HANDLE KITS | 39 |
|
$3.7108 / $4.6684 | Buy Now |
DISTI #
204-4501-000
|
Avnet Abacus | Connector Accessories Actuating Handle Kit Thermoplastic (Alt: 204-4501-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |