Part Details for 204-532-24-38 by MARL International Limited
Overview of 204-532-24-38 by MARL International Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-532-24-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-532-24-38
|
TME | LED lamp, green, 48VDC, No.of diodes: 1, -30÷75°C, 5mm, Bulb: T1 3/4 Min Qty: 1 | 0 |
|
$6.5300 / $7.5400 | RFQ |
Part Details for 204-532-24-38
204-532-24-38 CAD Models
204-532-24-38 Part Data Attributes
|
204-532-24-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
204-532-24-38
MARL International Limited
Single Color LED, Green, Water Clear, T-1 3/4, 4.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | CYLINDRICAL | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 3.2 mm |