Part Details for 204-6585-00-0602J by 3M Interconnect
Overview of 204-6585-00-0602J by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-6585-00-0602J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7787
|
Newark | Laser Diode Socket, 4 Position, Through Hole, No. Of Contacts:4Contacts, Connector Type:Laser Diode Socket, Pitch Spacing:2.54Mm, Product Range:204-6585 Series, Row Pitch:2.54Mm, Contact Material:Beryllium Copper Rohs Compliant: No |3M 204-6585-00-0602J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $7.7400 | Buy Now |
DISTI #
204-6585-00-0602J-ND
|
DigiKey | SOCKET LASER DIODE 4POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
76 In Stock |
|
$7.2817 / $13.2500 | Buy Now |
DISTI #
7000007339
|
Avnet Americas | Conn Laser Diode Socket SKT 4 POS Solder ST Panel Mount - Bulk (Alt: 7000007339) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.9552 / $7.9164 | Buy Now |
DISTI #
517-204-6585-00
|
Mouser Electronics | IC & Component Sockets LASER DIODE SOCKET 4 Contact Qty. RoHS: Not Compliant | 100 |
|
$7.2800 / $13.5200 | Buy Now |
Part Details for 204-6585-00-0602J
204-6585-00-0602J CAD Models
204-6585-00-0602J Part Data Attributes:
|
204-6585-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
204-6585-00-0602J
3M Interconnect
LED Mounting Hardware, COMPACT, MINIATURE PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | COMPACT, MINIATURE PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |